Location: 
All Products

Keysight Technologies N8735A/208

Keysight Technologies - N8735A/208 - N8700 SERIES SYSTEM DC POWER SUPPLY 30V,  110A,  3300W;  180-235V, 3 PHASE AC View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies N8700 SERIES SYSTEM DC POWER SUPPLY 30V, 110A, 3300W; 180-235V, 3 PHASE AC
Mfr. Part#:
N8735A/208

Allied Stock#: 70180296
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$5,116.00 (Each)
1$5,116.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: N8700 Series
Current Rating: 110 A
Current, Output: 110 A
Input Voltage: 180-235 VAC
Number of Outputs: 1
Phase: 3 Phase AC
Power Rating: 3300 W
Power, Output: 3300 W
Supply Voltage: 30 V
Type: Programmable
Voltage Range: 180-235 VAC
Voltage, Output: 30 V

Overview

N8700-series Compact DC Power Supplies are available in two power levels: 3.3 kW and 5 kW. Packaged in a 2U high, full EIA rack width, there are 21 model numbers with various voltage and current specifications. Remote sense is provided for precise voltage control. User settable over-voltage and over-current protects the device connected. Three computer interfaces are provided: GPIB, USB, and LAN (conforming to the LXI-C standard). Operates on 220 VAC or 208 VAC 3-phase.
  • 30 VDC Power Supply
  • 110 A
  • 3300 W
  • 180-235 V
  • 3-Phase AC
  • Compact 2U Size
  • Three Built-In Computer Interfaces: GPIB, USB, and LAN (LXI-C)
  • Built-In Voltage and Current Measurement3
  • Full Protection from Over-Voltage and Over-Current
  • Flexible AC Input Voltage Options
  • Fully Compliant to LXI Class C Specification
  • Accessories