Location: 
All Products

Keysight Technologies N5182A/503

Keysight Technologies - N5182A/503 - MXG VECTOR SIGNAL GENERATOR,  3 GHZ View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies MXG VECTOR SIGNAL GENERATOR, 3 GHZ
Mfr. Part#:
N5182A/503

Allied Stock#: 70180347

 RoHS Exempt Product

Resources

View N5182A/503 Datasheet Datasheet

View More from Keysight Technologies >>
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
Brand/Series: MXG Series
Configuration: Bench
Connection: LAN, USB, GPIB
Frequency: 3 GHz
Function: Sine, Square, Pulse, Noise
Modulation Type: AM, FM, PM, Phase
Number of Channels: 1
Type: Vector Signal

Overview

Featuring fast frequency, amplitude, and waveform switching, high power with an electronic attenuator, and high reliability — all in two rack units (2RU) — Keysight MXG vector is optimized for manufacturing cellular communications and wireless connectivity components. Keysight MXG vector provides better value for your investment by increasing throughput, improving test yield, maximizing uptime, and saving rack space. With scalable RF and baseband performance, the Keysight MXG vector is easily configured to meet your specific test needs.
  • 100 kHz to 3 GHz
  • Vector Modulation Capability
  • Frequency Resolution: 0.01 Hz
  • Phase Noise Perfromance: –116 dBc/Hz at 1 GHz Carrier, 20 kHz offset
  • Output Power: +23 dBm at 2 GHz with Electronic Attenuator
  • Frequency Switching Speed: 5 ms Standard (SCPI or List Modes)
  • Similar Products