Location: 
All Products

Keysight Technologies N5181A/503

Keysight Technologies - N5181A/503 - MXG ANALOG SIGNAL GENERATOR,  3 GHZ View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies MXG ANALOG SIGNAL GENERATOR, 3 GHZ
Mfr. Part#:
N5181A/503

Allied Stock#: 70180345

 RoHS Exempt Product

Resources

View N5181A/503 Datasheet Datasheet

View More from Keysight Technologies >>
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
Brand/Series: MXG Series
Configuration: Bench
Connection: LAN, USB, GPIB
Frequency: 3 GHz
Function: Sine, Square, Pulse, Noise
Modulation Type: AM, FM, PM, Phase
Number of Channels: 1
Type: Analog Signal

Overview

Featuring high reliability and high power — all in two rack units (2RU) — Keysight MXG analog is optimized to provide the accurate and repeatable reference signals needed from the R&D bench to the production line. Add optional fast frequency and amplitude switching and MXG analog delivers the most value for your manufacturing investment by increasing throughput, maximizing uptime, and saving rack space. With scalable RF performance, the Keysight MXG analog is easily configured to meet your specific test needs, including LO and clock substitution, CW interferers, and modulated signals for analog communication systems such as AM, FM, and ΦM.
  • 100 kHz to 3 GHz
  • Covers the Cellular and Lower ISM Frequency Bands
  • Frequency Resolution: 0.01 Hz
  • Phase Noise Perfromance: –116 dBc/Hz at 1 GHz Carrier, 20 kHz Offset
  • Output Power: +23 dBm at 2 GHz with Electronic Attenuator
  • Frequency Switching Speed: 5 ms Standard (SCPI and List Mode)
  • Accessories
    Similar Products