Location: 
All Products

Keysight Technologies N3304A

Keysight Technologies - N3304A - DC Electronic Load Module,  0-60V,  60A,  300W,  for N330X mainframes,  1 slot View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies DC Electronic Load Module, 0-60V, 60A, 300W, for N330X mainframes, 1 slot
Mfr. Part#:
N3304A

Allied Stock#: 70180629
 

Resources

View N3304A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2,355.00 (Each)
1$2,355.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

N3300A Series Electronic Loads
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installlable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.