Keysight Technologies E3646A

Keysight Technologies Power Supply; 60 W (Max.); 0 to 8 V @ 3A/0 to 20 V @ 1.5 A
Mfr. Part#:
E3646A

Allied Stock#: 70180141
 

Notes

Pricing (USD) & Availability
Standard Pricing
$1,118.00 (Each)
1$1,118.000
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Programmable DC Power Supply, 0 to 8 V @ 3 A⁄0 to 20 V @ 1.5 A Output Voltage
54 W, DC System Power Supply, GPIB, Dual Outputs (24 W, 8 V, 3 A)(30 W, 20 V, 1.5A)

With 30 to 100W of output power,the Keysight Technologies E364xA-series of programmable dc power supplies provide great performance at a great price. All ten models deliver clean power, dependable regulation, fast transient response and built-in GPIB and RS-232 interfaces. They’re designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications with Keysight Technologies’ quality and reliability.

With 0.01 percent load and line regulation, Keysight Technologies E364xA power supplies keep output steady when power line and load changes occur. They also specify low normal mode voltage noise and low common mode current noise. The low normal mode noise specification assures clean power for precision circuitry applications, and the low common mode current provides isolation from power line current injection. Keysight Technologies E364xA power supplies specify less than 90 msec of voltage settling time at any output load condition.

Keysight Technologies E364xA power supplies support any PC with a GPIB (IEEE-488) card or RS-232 interface. Every model ships standard with both GPIB and RS-232. Easy-to-use SCPI (Standard Commands for Programmable Instruments) keeps programming fast and simple. The user manual provides information for beginning programmers, yet includes enough detail to help veteran programmers as well.

VXIplug&play software drivers are available for Keysight Technologies VEE and National Instruments LabView™ and LabWindows™, simplifying integration of the E364xA into your test system. The drivers are supported under Microsoft® Windows 98® and NT.®

An easy-to-use rotary knob and selfguiding keypads allow you to quickly and easily set output at the resolution you need. Voltage and current levels can be set to a maximum resolution of 10 mV/1 mA from the front panel. Up to five complete power supply setups can be stored and recalled from the internal non-volatile memory. The output on/off button sets the output to zero. Dual output models allow two voltages or currents to be displayed simultaneously. Versatile Power Keysight Technologies E364xA power supplies give you the flexibility to select from dual output ranges. Output load is protected against overvoltage, which is easily monitored and adjusted from the front panel and remote interface. Remote sensing is available in the rear terminal to eliminate errors due to voltage drops on the load leads. These power supplies offer new versatile binding posts on the front panel and screw-type terminals on the rear panel. New front panel binding posts allow you to use safety test leads as well as conventional banana clips and stripped wires. An optional rackmount kit is available. The Keysight Technologies E364xA series employs a cooling fan with automatic speed control for reduced acoustic noise.

For more information, go to www.Keysight Technologies.com

Clean programmable power supplies.

Features
  • Single and Dual Output
  • Dual Output Ranges
  • 30 W to 100 W Output Power
  • Front and Rear Output Terminals
  • Over-Voltage Protection
  • Remote Sense
  • GPIB and RS-232 Standard
  • Accessories

     Oscilloscope Accessories > Service Pack

    People Also Bought

     Data Acquisition Switch Systems (DASS) > Mainframes
     Modules > 34970A DASS Modules
     Multimeters > Bench
     Oscilloscope Accessories > Service Pack
     Signal Generators > Signal Generators


    © Allied Electronics, Inc. 2015. All rights reserved.