Keysight Technologies E3631A

Keysight Technologies 80W Triple Output Power Supply, 0 to 6V, 0 to 5A & +/-0 to 25V, 0 to 1A
Mfr. Part#:
E3631A

Allied Stock#: 70180110
 

Notes

Pricing (USD) & Availability
Standard Pricing
$1,413.00 (Each)
1$1,413.000
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Programmable DC Power Supply, 0.01% Line Regulation and Load Regulation
  • Single and triple outputs
  • 80W to 200W output power
  • Dual output ranges (except E3631A)
  • Low noise and excellent regulation
  • High accuracy and resolution
  • Remote sense (except E3631A)
  • Front and rear output terminals(E3633/34A only)
  • GPIB and RS-232 standard

    Clean and stable power with programmability at an affordable price

    Affordable programmable power supplies to meet your needs

    The E363xA-series of programmable dc power supplies give you the performance of system power supplies without the high price.All models give you clean power, dependable regulation and fast transient response with built-in GPIB and RS-232 interface. E363xA-series are designed to meet the most demanding applications in R&D design verifications, production testing, and QA verifications with traditional quality and reliability you can count on.

    Excellent Performance you can trust

    0.01% load and line regulation keep the output steady when power line and load change occur. The power supplies specify both normal mode voltage/current noise and common mode current noise. The low normal mode noise specification assures clean power for precision circuitry applications and the low common mode current provides isolation from power line current injection.

    Remote Interface

    If you have an IEEE-488 card or RS-232 in a PC, these power supplies will work for you. Every model comes equipped with both GPIB and RS-232 as standard. All programming is done in easy to use SCPI (Standard Commands for Programmable Instruments). The user’s guide describes the process for first time programmers.

    Front Panel Operation

    A knob and self-guiding keypads allow you to set the output at the resolution you need for the most exacting adjustments quickly and easily. Up to three complete power supply setups can be stored and recalled from the internal non-volatile memory. The output on/off button sets the output to zero.

    E3631A triple-output power supply

    This famous 80-watt triple output supply offers three independent 0 to +6 V / 5 A and 0 to ± 25 V / 1 A outputs. The 6V output is electrically isolated from the ± 25 V supply to minimize any interference between circuits under tests. The ± 25 V outputs can be set to track each other.

    E3632A/33A/34A single-output dual range power supplies

    These single output power supplies give you the flexibility to select from dual output ranges. Output load is protected against overvoltage and overcurrent, which are easily monitored and adjusted from the front panel and remote interface. Remote sense is available to eliminate the errors due to voltage drops on the load leads. E3633A/34A offers front and rear output terminals.

    For more information, go to www.Keysight Technologies.com

    Features
  • Programmable Supplies Let You Quickly Save and Recall Up to Three Power Supply Setups
  • Dual Range Models Available
  • Standard GPIB and RS-232 Interfaces for Easy Connectivity to Most Computers


  • © Allied Electronics, Inc. 2015. All rights reserved.