Keysight Technologies E3630A

Keysight Technologies Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A
Mfr. Part#:
E3630A

Allied Stock#: 70180109
 

Notes

Pricing (USD) & Availability
Standard Pricing
$670.00 (Each)
1$670.000
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Manual DC Power Supply, 0.01% Line Regulation and Load Regulation
35 W DC Bench Power Supply, Triple Output (10 W, 20 V, 0.5A)(10 W, -20V, 0.5A)(15W, 6 V, 2.5A)

The E3630A low-cost bench-top power supply gives you the performance of system power supplies without the high price.

With multiple supplies in a compact unit, the E3630A give you excellent performance while saving space on your bench. This instruments features tight 0.01 percent line and load regulation and a low normal-mode noise specification of less than 0.35mV to ensure clean power for precision circuitry. With a common-mode current specification of less than 1uA, both multiple-output power supplies minimize power line current injection.

Like the single-output models in the E3600 series, the E3630A features separate digital panel meters so you can monitor voltage and current simultaneously. They also protect your DUT against overload and short-circuit damage. Smooth turn-on and turn-off transitions keep power spikes out of your circuits.

The 35-watt E3630A triple- output power supply provides three dc outputs: 0 to 6 V with a maximum current of 1 to 2.5A and 0 to 20 V and 0 to -20 V with a maximum current of 0.5A. An autotracking feature lets you use one voltage control to adjust the +20 V and -20 V outputs simultaneously. The outputs track each other to within 1 percent, making it easy to adjust the power supply for circuits requiring balanced voltages.

For more information, go to www.Keysight Technologies.com

Features
  • Nine Models, with Up to 120 V and 6 A, Provide Just the Power You Need
  • Dual Range Models Available
  • 30 W and 60 W Single, Dual or Triple Output Models


  • © Allied Electronics, Inc. 2015. All rights reserved.