Location: 
All Products

Keysight Technologies E3600A-100

Keysight Technologies - E3600A-100 - Test Lead Kit;  Black/Red;  53 cm;  5A;  30VAC;  60 VDC;  Banana to SMT Grabber View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Test Lead Kit; Black/Red; 53 cm; 5A; 30VAC; 60 VDC; Banana to SMT Grabber
Mfr. Part#:
E3600A-100

Allied Stock#: 70313790
 

Resources

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$16.23 (Each)
1$16.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Length: 53 cm
Color: Black | Red
Connector Type: Banana to SMT Grabber
Current Rating: 5 A
Voltage Rating: 30/60 VAC/VDC

Overview

Key Features & Specifications
  • Termination: Banana to hook clips
  • Maximum current: 5 amperes continuous
  • Operating voltage: 30 VAC / 60 VDC MAX
  • Length: 53 cm
    Description
    The Keysight test lead kit enables you to improve ease of connectivity with the E3600-series power supplies to simplify PCBA troubleshooting. The set includes four banana-to-hook clips (two red and two black).

    The Keysight E3600A-100 is compatible with most of the E3600-series power supplies.

  • Termination: Banana to hook clips
  • Maximum current: 5 amperes continuous
  • Operating voltage: 30 VAC / 60 VDC MAX
  • Length: 53 cm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.