Keysight Technologies DSO7012B
Oscilloscope, Digital, 100 MHz, 2 Channels, 2 GSa/s, 8 Mpts
Mfr. Part #: DSO7012B / RS Stock #: 70180387
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
100 MHz
Configuration
Bench/Portable
Display Type
TFT Color
Memory
8 Mpts
Number of Channels
2 Channel
Sample Rate
2 GS/s
Series
DSO7000 Series
Type
DSO - Digital Storage
Overview
Oscilloscopes are visual tools and larger, high-resolution displays have become increasingly important as general purpose scopes need more space to display digital and serial signals in addition to traditional scope channels.
Wonder why? Keysight engineers developed the Infi niiVision 7000B Series with advanced technology that will allow you to see more subtle signal detail and more infrequent events than any other scope on the market. See the Infi niiVision 7000B Series oscilloscope — the industry's best for signal viewing.
The InfiniiVision 7000B Series offers bandwidths up to 1 GHz. Each model, equipped with a large 12.1" XGA LCD display, comes in a whisper-quiet package that is just 6.5" deep and weighs only 13 pounds.
High resolution mode. Offers up to 12 bits of vertical resolution. This is accomplished by serially fi ltering sequential data points and mapping the fi ltered results to the display when operating at time base settings greater than 10-?s/div.
Waveform math with FFT. Analysis functions include subtract, multiply, integrate, square root, and differentiate, as well as fast Fourier transforms (FFT).
AutoProbe interface. Automatically sets probe attenuation factors and provides power for selected active probes, including the award-winning 1130A 1.5-GHz Infi niiMax differential active probe and 1156A 1.5-GHz single-ended active probe systems.
23 automatic measurements with statistics. Get up to 4 simultaneous measurements with 5 additional statistics beyond the current value. Fast update rate provides statistical data for enabled measurements such as mean, min, max, standard deviation and count. Pressing [QuickMeas] brings up the last four automated measurements selected. Cursors automatically track the most recently selected measurement.
Analog HDTV/EDTV trigger. The 7000B Series comes standard with analog HDTV/ EDTV triggering for standards like 1080i, 1080p, 720p and 480p as well as standard
video triggering on any line within a fi eld, all lines, all fi elds and odd or even fi elds for NTSC, SECAM, PAL and PAL-M video signals.
Wonder why? Keysight engineers developed the Infi niiVision 7000B Series with advanced technology that will allow you to see more subtle signal detail and more infrequent events than any other scope on the market. See the Infi niiVision 7000B Series oscilloscope — the industry's best for signal viewing.
The InfiniiVision 7000B Series offers bandwidths up to 1 GHz. Each model, equipped with a large 12.1" XGA LCD display, comes in a whisper-quiet package that is just 6.5" deep and weighs only 13 pounds.
High resolution mode. Offers up to 12 bits of vertical resolution. This is accomplished by serially fi ltering sequential data points and mapping the fi ltered results to the display when operating at time base settings greater than 10-?s/div.
Waveform math with FFT. Analysis functions include subtract, multiply, integrate, square root, and differentiate, as well as fast Fourier transforms (FFT).
AutoProbe interface. Automatically sets probe attenuation factors and provides power for selected active probes, including the award-winning 1130A 1.5-GHz Infi niiMax differential active probe and 1156A 1.5-GHz single-ended active probe systems.
23 automatic measurements with statistics. Get up to 4 simultaneous measurements with 5 additional statistics beyond the current value. Fast update rate provides statistical data for enabled measurements such as mean, min, max, standard deviation and count. Pressing [QuickMeas] brings up the last four automated measurements selected. Cursors automatically track the most recently selected measurement.
Analog HDTV/EDTV trigger. The 7000B Series comes standard with analog HDTV/ EDTV triggering for standards like 1080i, 1080p, 720p and 480p as well as standard
video triggering on any line within a fi eld, all lines, all fi elds and odd or even fi elds for NTSC, SECAM, PAL and PAL-M video signals.