Location: 
All Products

Keysight Technologies 82357B

Keysight Technologies - 82357B - 82357B USB/GPIB Interface For 34401A Series View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 82357B USB/GPIB Interface For 34401A Series
Mfr. Part#:
82357B

Allied Stock#: 70180133
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$568.00 (Each)
1$568.000
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 82357 Series
Interface: USB and IEEE 488

Overview

GPIB Interface, USB and IEEE 488 Interface

Easily connect your test and measurement instruments to your PC or network in several different ways. For the fastest and easiest connections, Keysight Technologies converters let you take advantage of USB and LAN — the standard IO already available in your computer.

The 82357A USB/ GPIB interface offers a direct connection from the USB port on your laptop or desktop PC to GPIB instruments from any vendor. The E5810A LAN/ GPIB gateway provides remote access and control of GPIB via 10BASE-T or 100BASE-Tx LAN networks enabling resource sharing, global project communications and remote access to instruments. The 82350B High Performance GPIB card plugs into the backplane of your computer and provides maximum system throughput. The E5805A USB/4-port RS-232 interface connects from standard USB port on your PC to up to four RS-232 instruments or devices. The E5813 USB hub interfaces a variety of GPIB, RS-232, and USB devices.

Simplified Connectivity Over GPIB, USB and LAN
  • Easy Access and Control of GPIB Instruments
  • Support of Industry Standards — IEEE 488, USB and Ethernet
  • VISA IO Libraries Provide Industry-Standard Connectivity Software
  • High Throughput Solutions Up to 900 kB/s
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.