Location: 
All Products

Keysight Technologies 6673A

Keysight Technologies - 6673A - 6673A Bench Power Supply,  1 Output 0 - 35V 0 - 60A 2100W View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 6673A Bench Power Supply, 1 Output 0 - 35V 0 - 60A 2100W
Mfr. Part#:
6673A

Allied Stock#: 70180696
 

Resources

View 6673A Datasheet Datasheet

View More from Keysight Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5,759.00 (Each)
1$5,759.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Single-Output 2000 W GPIB
Combines exceptional reliability with the unusual combination of high efficiency with low noise. Programming of the DC output and protection features is from the front panel or by use of industry-standard SCPI commands via the GPIB. Using the serial link, up to 16 power supplies can be connected through one GPIB address. Transient response time is 900μs for output voltage to recover 100mV following a change in load from 100% to 50% or 50% to 100% of the output current rating of the supply.