Location: 
All Products

Keysight Technologies 53230A

Keysight Technologies - 53230A - Universal Frequency Counter/Timer,  350 MHz,  12 digit/sec,  20 ps View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Universal Frequency Counter/Timer, 350 MHz, 12 digit/sec, 20 ps
Mfr. Part#:
53230A

Allied Stock#: 70180478
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$4,073.00 (Each)
1$4,073.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 53200A Series
Display Resolution: 15 Digits
Frequency Range: 350 MHz
Input Impedance: 1 MΩ / 50 Ω
Input Type: Front panel BNC
Input Voltage: ±5 V (± 50 V) full scale ranges
Input, Range: ±5 V (± 50 V) full scale ranges
Noise Level: 500 μVrms (max), 350 μVrms (typ)
Number of Channels: 2
Sensitivity: DC - 100 MHz: 20 mVpk > 100 MHz: 40 mVpk
Type: Counter/Timer

Overview

Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53200 Series of RF and universal frequency counter/timers expands on this expectation to provide you with the most information, connectivity and new measurement capabilities, while building on the speed and accuracy you've depended on with Keysight's decades of time and frequency measurement expertise. Keysight 53200A Series RF/Universal Frequency Counter/Timers
350 MHz Universal Frequency Counter/Timer, 12 digit/sec, 20 ps
Accessories
Similar Products