Location: 
All Products

Keysight Technologies 53230A/010

Keysight Technologies - 53230A/010 - Universal Counter/Timer,  350 MHz with Ultra High -Stability OCXO Timebase View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Universal Counter/Timer, 350 MHz with Ultra High -Stability OCXO Timebase
Mfr. Part#:
53230A/010

Allied Stock#: 70180633
 

Resources

View 53230A/010 Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$5,284.00 (Each)
1$5,284.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 53200A Series
Display Resolution: 15 Digits
Frequency Range: 350 MHz
Input Impedance: 1 MΩ / 50 Ω
Input Voltage: ±5 V (± 50 V) full scale ranges
Number of Channels: 2

Overview

Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53200 Series of RF and universal frequency counter/timers expands on this expectation to provide you with the most information, connectivity and new measurement capabilities, while building on the speed and accuracy you've depended on with Keysight's decades of time and frequency measurement expertise. Keysight 53200A Series RF/Universal Frequency Counter/Timers
350 MHz Universal Frequency Counter/Timer, 12 digit/sec, 20 ps
Similar Products