Location: 
All Products

Keysight Technologies 53181A

Keysight Technologies - 53181A - COUNTER, 225 MHZ RF COUNTER 10 DIGITS/S View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies COUNTER, 225 MHZ RF COUNTER 10 DIGITS/S
Mfr. Part#:
53181A

Allied Stock#: 70180100

Resources

View 53181A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Bench
Display Resolution: 12 Digit
Interface: GPIB
Number of Channels: 1
Special Features: Intuilink Connectivity Software Standard
Type: RF Frequency Counter

Overview

Keysight 53181A RF counter
Optimized for RF applications, the single-channel 10 digit/s 53181A measures frequency, period and peak voltage. A digit-blanking function lets you easily eliminate unnecessary digits when you want to read measurements quickly. For higher-frequency measurements, choose an optional second channel that provides measurements up to 1.5 GHz, 3 GHz, 5 GHz, or 12.4 GHz. A self-guided shallow menu makes this counter exceptionally easy to use.

Keysight IntuiLink provides easy access to the counter’s data from your PC
The Keysight 53131A/132A/181A counters, capture precise frequency and time measurements. IntuiLink software allows that data to be put to work easily. You work in a familiar environment at all times, using PC applications such as Microsoft Excel or Word to analyze, interpret, display, print, and document the data you get from the counter. It gives you the flexibility to configure
and run tests from your PC making data gathering more convenient.

Keysight IntuiLink lets you:
  • Configure tests, including measurement type, number of readings, measurement speed, and more.
  • Choose display modes from realtime strip chart, histogram, readout, and table mode.
  • Scale measurements data.
  • Copy captured data to other program
  • Accessories