Location: 
All Products

Keysight Technologies 34980A

Keysight Technologies - 34980A - Multifunction Switch/Measure Unit Mainframe View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Multifunction Switch/Measure Unit Mainframe
Mfr. Part#:
34980A

Allied Stock#: 70180091

Resources

View 34980A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 34980A Series

Overview


Flexible, reliable switching and data acquisition system in one compact, economical unit.
The new 34980A Data Acquisition/Switch System is a compact, economical one-box solution for medium to high-density switch/measure applications in design verification, automated test and data acquisition. The 34980A is an expandable and reconfigurable platform with 19 mix and match switch measurement modules.

Broad Offering of Modules
  • 8-Slots with Integrated 61⁄2 Digital DMM
  • 19 Plug-In Modules with LF/RF/uW Switch, DIO, D/A Converter, and Counter
  • 560 2-Wire MUX or 1024 2-Wire Matrix Cross-Points in One Mainframe
    Ease of Integration
  • Standard LAN, USB, GPIB Connectivity to PC
  • Standard Cables, Terminal Cards or Mass Interconnect
    Low Cost
  • Priced Up to 40% Less Than Comparable Module Solutions in VXI or PXI
  • Scan Rates Up to 1,000 Channels/sec
  • IVI-COM, IVI-C, NI LabVIEW Drivers

    Web Interface: The 34980A includes a built-in graphical web interface that provides remote access and control of the instrument via a Java-enabled browser such as Internet Explorer. Using the Web interface, you can set up, troubleshoot, and maintain your system remotely.
  • View and Modify Instrument Setup
  • Open, Close, or Monitor Switches
  • Setup and Initiate Scans
  • Send SCPI Commands
  • Define and Execute Switch Sequences
  • View Error Queue
  • Get Status Reports on Relay Counts, Firmware Revisions, and More

    Inputs: The internal DMM is mounted inside the mainframe and does not consume any of the eight user-available slots. It gives you the flexibility to measure 11 types of inputs
  • Temperature with Thermocouples, RTDs or Thermistors (with 34921A)
  • DC and AC Voltage
  • 2- and 4-Wire Resistance
  • Frequency and Period
  • DC and AC Current
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.