Location: 
All Products

Keysight Technologies 34950A

Keysight Technologies - 34950A - 64-Bit DIO Module with Memory and Counter for 34980A View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 64-Bit DIO Module with Memory and Counter for 34980A
Mfr. Part#:
34950A

Allied Stock#: 70180623
 

Resources

View 34950A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1,538.00 (Each)
1$1,538.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 34980A Series
Frequency Range: 20 MHz
Input Voltage: 0-5 V
Number of Channels: 2

Overview

34950A 64-bit Digital I/O with Memory and Counter for 34980A

The 34950A module for the 34980A Multifunction Switch/Measure Unit has 64 bi-directional lines configured as eight 8-bit channels. Each 8-bit channel has programmable polarity and thresholds up to 5V. The memory is useful for simulating and capturing digital patterns up to 10 MHz. It provides configurable handshaking protocols for a wide variety of applications. In addition, the two counter/totalizer channels can be used to count events, frequency, period, duty cycle, totalize, and pulse width. Standard 78-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.

Features:
  • 64 bidirectional digital I/O bits with programmable polarity
  • Variable thresholds from 0V to 5V
  • Handshaking protocols
  • Source/sink current up to 24mA
  • Pattern memory
  • Two 10 MHz counter/totalizer channels
  • 20 MHz divide-by-n clock
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.