Location: 
All Products

Keysight Technologies 34905A

Keysight Technologies - 34905A - 34970A Module,  Dual 4-Channel RF Mux,  50 Ohm,  Common Low (UnTerm),  60 Ch/Sec View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 34970A Module, Dual 4-Channel RF Mux, 50 Ohm, Common Low (UnTerm), 60 Ch/Sec
Mfr. Part#:
34905A

Allied Stock#: 70180121
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$842.00 (Each)
1$842.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 2 GHz
Brand/Series: 34970A/34972A Series
Capacitance: 20 pF (Min.)
Current, Input Load: 0.7 A
Number of Channels: Dual 1 x 4
Temperature, Operating: 0 to 55 °C
Voltage, Input Offset: 6 μV (Max.)
Voltage, Input, DC: 42 V

Overview

34905A 2 GHz Dual 1:4 RF Mux, 50 Ohm Module for 34970A/34972A

The 34906A RF multiplexer module for the 34970A/34972A Data Acquisition/Switch Unit offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2 GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1 bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies--create a stubless 16:1 multiplexer in a single frame.

Features:
  • Dual 4 Channel RF Multiplexer
  • 2 GHz bandwidth, 75 Ohm
  • Cascade together for up to 16:1 multiplexer
  • BNC to SMB adapter cables included

    Standard Product Includes:
  • 1 34906A, Dual 4-Channel 75ohm RF Multiplexer Module
  • 1 Certificate of Calibration
  • 10 cables, 75ohm (SMB to BNC)
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.