Location: 
All Products

Keysight Technologies 34902A

Keysight Technologies - 34902A - 34970A Module,  16-Channel Multiplexer,  2-Wire Reed (4-Wire Selectable) View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 34970A Module, 16-Channel Multiplexer, 2-Wire Reed (4-Wire Selectable)
Mfr. Part#:
34902A

Allied Stock#: 70180165
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$650.00 (Each)
1$650.000
Availability

9 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 10 MHz
Brand/Series: 34970A/34972A Series
Capacitance: 50 pF (Min.)
Current, Input Load: 50 mA
Number of Channels: 16
Scanning Speed: 250 ch⁄s
Temperature, Operating: 0 to 55 °C
Voltage, Input Offset: 6 μV (Max.)
Voltage, Input, DC: 300 V

Overview

Multiplexer, 0 to +55 °C
b>16-Channel High-Speed Multiplexer

  • 250 ch/s scanning
  • Two- and four-wire scanning
  • Built-in thermocouple reference junction

    The Keysight Technologies 34902A employs reed relays-to achieve scan rates up to 250 channels per second. Use this module for high-throughput automated test applications as well-as high-speed data logging and monitoring tasks.

    Sixteen two-wire inputs switch up to 300-V. Two- and four-wire channels may be mixed on the same module. User provided shunt resistors are required for current measurements.

    Note: Not recommended for connection to ac-line without external transient suppression.

    For more information, go to www.Keysight Technologies.com


  • Three-Slot Mainframe, Choice of 8 Plug-In modules
  • 61/2 Digits (22 Bits) of Resolution
  • Scan Rates of Up to 250 Channels/Second
  • Measures and Converts 11 Different Input Signals: Temperature with Thermocouples, RTDs, and Thermistors; DC/AC Volts; 2-Wire and 4-Wire Resistance; Frequency and Period; DC/AC Current
  • Includes BenchLink Data Logger Software to Configure and Control Tests, Display Results and Move Data for Further Analysis
  • 60 2-Wire Mux or 96 2-Wire Matrix Cross-Points in One Mainframe
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.