Location: 
All Products

Keysight Technologies 34190A

Keysight Technologies - 34190A - Rackmount Kit for 34401A,  33120.250A,  53131A,  34970A,  & Most E3600 Power Supplie View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Rackmount Kit for 34401A, 33120.250A, 53131A, 34970A, & Most E3600 Power Supplie
Mfr. Part#:
34190A

Allied Stock#: 70180424
 

Resources

View 34190A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$64.41 (Each)
1$64.410
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

For Use With: 34410A, 34411A, 34401A and 34420A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33120A, 33220/250A and 33521A/33522A function generators and most E3600 power supplies
Type: Rackmount Kit

Overview

The Keysight 34190A (5063-9240) rackmount kit is designed for use with only one instrument, mounted on either the left or the right side of the rack. The kit includes one rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts.
The Keysight 34190A is compatible with the Keysight 34410A, 34411A, 34401A and 34420A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33120A, 33220/250A and 33521A/33522A function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.