Location: 
All Products

Keysight Technologies 33522A/000/002/DEMO

Keysight Technologies - 33522A/000/002/DEMO - 2-Channel Function Generator
Image may be a representation.
See specs for product details.

Keysight Technologies 2-Channel Function Generator
Mfr. Part#:
33522A/000/002/DEMO

Allied Stock#: 70180613

Resources

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 33500A Series
Configuration: Bench
Connection: LAN, USB, GPIB Optional
Display: 4.3" Color TFT
Frequency: 30 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Gaussian Noise, PRBS
Memory: 1 Mpts
Modulation Type: AM, FM, PM, FSK, BPSK, PWM, Sum
Number of Channels: 2
Sample Rate: 250 MS/s
Type: Function/Arb. Waveform

Overview

The Keysight 33500 Series of function/arbitrary waveform generators is the first in its class with 30 MHz sine, square, and pulse waveforms and 250 MSa/s, 16-bit sampling with true point-by-point arbitrary waveforms. The 33500 Series comes in 1- and 2-channel configurations with a large color display and embedded waveform builder. The 2-channel model has a flexible dual-channel mode with frequency and amplitude coupling, differential channels, and combined output channels.
Features
  • More bandwidth: 30 MHz sine, square, and pulse bandwidth
  • High signal fidelity: 0.04% total harmonic distortion and less than 40 ps jitter
  • Better time resolution: 250 MSa/s, 16-bit sampling rate
  • Point-by-point arbitrary waveforms with sequencing
  • Dual-channel mode with independent or coupled channels
  • 1 MSa waveform memory standard, 16 MSa optional
  • Optional BenchLink Waveform Builder Pro software
  • Similar Products