Location: 
All Products

Keysight Technologies 33520B

Keysight Technologies - 33520B - 33520B Function Generator 30MHz Ethernet,  GPIB,  LAN,  USB View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 33520B Function Generator 30MHz Ethernet, GPIB, LAN, USB
Mfr. Part#:
33520B

Allied Stock#: 70233510
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2,978.00 (Each)
1$2,978.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 33500B Series
Configuration: Bench
Connection: LAN, USB, GPIB
Display: 4.3" Color TFT
Frequency: 30 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Gaussian Noise, PRBS
Memory: 1 Mpts
Modulation Type: AM, FM, PM, FSK, BPSK, PWM, Sum
Number of Channels: 1
Sample Rate: 250 MS/s
Type: Function/Arb. Waveform

Overview

The Keysight 33500B Series 2-channel waveform generators implement a revolutionary signal generation technology with unmatched capabilities and signal fidelity. With 10× lower jitter and 5× lower harmonic distortion than anything in its class, it offers the most accurate signals for your most challenging measurements. Unique to the 33500B Series 2-channel models is a flexible, dual-channel mode with frequency and amplitude coupling, differential channels and combined outputs. The 2-channel models can also adjust and play baseband IQ signals with a new software-enabled application. Dual-Channel Capability
  • Frequency and Amplitude Coupling, Differential or Combined Outputs Waveform Generation
  • 20 MHz and 30 MHz, Dual-Cannel Mode, Sine, Square, Pulse Bandwidth Cover More Applications
  • <40 ps Jitter and Less Than 0.04% Total Harmonic Distortion for More Precise Signals
  • 250 MSa/s, 16-Bit Sampling Rate for Higher Time Resolution Arbitrary Waveforms
  • True Point-by-Point Arbitrary Waveforms for More Accurate Representation of Signals and Sequencing of Waveforms for More Flexibility Instrument Features
  • 1 MSa/Channel Arbitrary Waveform Memory Standard, 16 MSa/Channel Option
  • Large, Color, Graphical Display for Intuitive Operation
  • TCXO Timebase Standard, OCXO Optional for Ultra-High Stability
  • USB and LAN (LXI-C) Standard for Easy Utilization and Connecting and GPIB Standard