Location: 
All Products

Keysight Technologies 33509B

Keysight Technologies - 33509B - 33509B Function Generator 20MHz Ethernet,  GPIB,  LAN,  USB View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 33509B Function Generator 20MHz Ethernet, GPIB, LAN, USB
Mfr. Part#:
33509B

Allied Stock#: 70233501
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1,739.00 (Each)
1$1,739.000
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 33500B Series
Configuration: Bench
Connection: LAN, USB, GPIB
Display: 4.3" Color TFT
Frequency: 20 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Gaussian Noise, PRBS
Memory: 1 Mpts
Modulation Type: AM, FM, PM, FSK, BPSK, PWM, Sum
Number of Channels: 1
Sample Rate: 250 MS/s
Type: Function/Arb. Waveform

Overview

The Keysight 33500B Series of Waveform Generators, with Keysight's TrueForm Technology, establishes a new standard for unparalleled performance, flexibility and signal integrity. With 10× lower jitter and 5× lower harmonic distortion than anything in its class, it offers the most accurate signals for your most challenging measurements. Instrument Features:
  • 16 MSa/Channel Arbitrary Waveform Memory Option
  • Large, Color, Graphical Display for Intuitive Operation
  • TCXO Timebase Standard, OCXO Optional for Ultra-High Stability
  • USB and LAN (LXI-C) Standard for Easy Utilization and Connecting and GPIB Option Waveform Generation:
  • 30 MHz Sine, Square, Pulse Bandwidth Cover More Applications
  • <40 ps Jitter and Less Than 0.04% Total Harmonic Distortion for More Precise Signals
  • 250 MSa/s, 16-Bit Sampling Rate For Higher Time Resolution Arbitrary Waveforms
  • True Point-by-Point Arbitrary Waveforms For More Accurate Representation of User-Defined Signals
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.