Location: 
All Products

Keysight Technologies 33502A

Keysight Technologies - 33502A - Amplifier,  2-Channel,  50Vpp,  High Voltage View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Amplifier, 2-Channel, 50Vpp, High Voltage
Mfr. Part#:
33502A

Allied Stock#: 70180382
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2,866.00 (Each)
1$2,866.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 33502A Series
Configuration: Bench
Connection: LAN, USB
Frequency: <1 MHz
Number of Channels: 1
Type: Voltage Amplifier

Overview

The Keysight 33502A is a dual-channel, high voltage output amplifier. It has an isolated analog front end with up to 50 VP-P (±25 V) output voltage range. It is also a very low-distortion amplifier with <0.01% @ 10 kHz and 40 VP-P. The 33502A is designed to work as a companion for function generators to offer low-distortion, higher voltage outputs. Key Features & Specifications
  • Full-power BW: 100 kHz @ 50 VP-P
  • Small-signal BW: >300 kHz
  • Slew Rate: 20 V/ms min.
  • THD+N: <0.01% @ 10 kHz, 40 VP-P
  • Output drive: 200 mA max.
  • Isolation: Floats ±42 VPK to earth
  • Accessories