Location: 
All Products

Keysight Technologies 33220A

Keysight Technologies - 33220A - 20 MHz Function/Arbitrary Waveform Generator,  14-Bit,  50 MSa/s,  10 Vpp View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 20 MHz Function/Arbitrary Waveform Generator, 14-Bit, 50 MSa/s, 10 Vpp
Mfr. Part#:
33220A

Allied Stock#: 70180090
 
View More from Keysight Technologies >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 7.
Pricing (USD) & Availability
Standard Pricing
$3,080.00 (Each)
1$3,080.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: 33200A Series
Configuration: Bench
Connection: LAN, USB, GPIB
Frequency: 20 MHz
Frequency, Output: 1 μHz to 20 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Noise
Impedance, Output: 50 Ohms (Typ.)
Memory: 64 Kpts
Modulation Type: AM, FM, PM, FSK, PWM
Number of Channels: 1
Sample Rate: 50 MS/s
Temperature, Operating: 0 to 55 °C
Type: Function/Arb. Waveform
Voltage Rating: 10 mV to 10 V (RMS)

Overview

Generator, Dimensions 6 in. H x 3.3 in. W x 0.9 in. Dia. Output Impedance 600 Ohms (Approx.)
The Keysight Technologies 33220A Function/Arbitrary Waveform Generator uses direct digital synthesis (DDS) techniques to create a stable, accurate output signal for clean, low distortion sine waves. It also gives you square waves with fast rise and fall times up to 20 MHz and linear ramp waves up to 200 kHz.

Pulse generation The 33220A can generate variable-edge-time pulses up to 5 MHz. With variable period, pulse width, and amplitude the 33220A is ideally suited to a wide variety of applications requiring a flexible pulse signal.

Custom waveform generation Use the 33220A to generate complex custom waveforms. With 14-bit resolution, and a sampling rate of 50 MSa/s, the 33220A gives you the flexibility to create the waveforms you need. It also lets you store up to four waveforms in nonvolatile memory.

The Keysight Technologies IntuiLink Arbitrary Waveform software allows you to easily create, edit, and download complex waveforms using the waveform editor. Or you can capture a waveform using IntuiLink for Oscilloscope and send it to the 33220A for output.

  • Fully compliant to LXI Class C specification
  • 20 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle,Noise, and DC waveforms
  • 14-bit, 50 MSa/s, 64 k-point Arbitrary waveforms
  • AM, FM, PM, FSK, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN

    For more information, go to www.Keysight Technologies.com

  • 10 Standard Waveforms, with Sine and Square to 20 MHz or 80 MHz
  • Arbitrary Waveforms at 50 MSa/s or 200 MSa/s
  • THD Less Than 0.04% and Flatness As Low As ± 0.1 dB
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products