Location: 
All Products

Keysight Technologies 33210A

Keysight Technologies - 33210A - 33210A Function Generator 10MHz GPIB,  LAN,  USB View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies 33210A Function Generator 10MHz GPIB, LAN, USB
Mfr. Part#:
33210A

Allied Stock#: 70180255
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$1,346.00 (Each)
1$1,346.000
Availability

3 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 33200A Series
Configuration: Bench
Connection: LAN, USB, GPIB
Dimensions: 261.1 x 88.3 x 272.3 mm
Frequency: 10 MHz
Frequency, Output: 1 mHz to 10 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Noise
Impedance, Output: 50 Ohms
Memory: 8 Kpts
Modulation Type: AM, FM, PWM
Number of Channels: 1
Output Amplitude: .01 to 10 Vpp
Power Dissipation: 50 VA
Power Rating: 100-240 V @ 50/60 Hz, 100-120 V @ 400 Hz
Sample Rate: 50 MS/s
Temperature, Operating: 0 to 55 °C
Time, Fall: 70 ns
Time, Rise: 70 ns
Type: Function/Arb. Waveform
Weight: 7.5 (3.4) Lbs. (kg)

Overview

The Keysight Technologies 33210A 10 MHz function generator with optional arbitrary waveform generation, offers uncompromising performance at a lower price for basic functions and waveforms. With standard waveforms plus pulse and arbitrary waveforms (OPTIONAL) - it is the most frequency stable and lowest distortion function generator in its class.



The front panel allows easy access to all the major functions with a single key or two. The knob or numeric keypad can be used to adjust frequency, amplitude, offset and other parameters. Internal AM, FM, and PWM modulation make it easy to modulate the waveforms without the need for a separate source. Additional features include ramp, triangle, noise, DC waveforms, and pulses with variable edges and are all available standard.



IntuiLink Waveform Editor for the 33210A is an easy to use program that provides add-ins for additional arbitrary waveform features as well as for inputting data from a wide variety of Keysight Technologies Oscilloscopes including the 5000 series, 6000 series, 7000 series, Infiniium and the 548XX Infiniium series.




Instrument Features

USB, GPIB and LAN (LXI) interfaces included
Graph mode for visual verification of signal settings
Option 001 provides multiple-unit link for synchronous channels



Waveform Generation



10 MHz sine and square waveforms
Option 002 provides 14-bit, 50 MSa/s 8 K-point arbitrary waveform generator
Ramp, triangle, noise, pulse generation with variable edge, and DC waveforms
AM, FM, and PWM Modulation, linear & logarithmic sweeps and burst all standard




Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products