Location: 
All Products

Kester Solder 83-1097-2331

Kester Solder - 83-1097-2331 - Flux Pen;  neutral pH;  water-soluble;  for leaded and lead-free work View larger image View larger image
Image may be a representation.
See specs for product details.

Kester Solder Flux Pen; neutral pH; water-soluble; for leaded and lead-free work
Mfr. Part#:
83-1097-2331

Allied Stock#: 70177953

 RoHS Compliant Part

 Hazardous Material

 

Resources

View Catalog Page #2141 Catalog Page #2141

View More from Kester Solder >>
Pricing (USD) & Availability
Standard Pricing
$10.18 (Each)
1$10.180
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used for soldering critical assemblies in the telecommunications, computer and other industries
Boiling Point: 82 °C
Chemical Component: Glycerine, Isopropyl Alcohol; Lactic Acid Aqueous Solution, Oxirane, Methyl-, ploymer with axirane
Color: Amber
Dispensing Method: Pen
Flash Point: 18°C(64°F)
Material: Copper
Odor: Alcohol-like
Physical State: Liquid
Primary Type: Flux
Special Features: Organic
Specific Gravity: 0.899 ± 0.005
Type: Water Soluble
Weight: 0.15 Lbs

Overview

2331-ZX Flux Pen®, Copper Material

Kester Flux-Pen® is a unique tool for rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The chisel point allows for work in very confined spaces. The flux pen is ideally suited for tab assembly no-clean and surface mount rework application because it can deliver flux to a specific area.
Kester 2331-ZX Flux Pen® is designed for leaded and lead-free rework of conventional and surface mount circuit board assemblies. Kester 2331-ZX is an innovation in organic acid water-soluble flux chemistry for soldering circuit board assemblies. This unique, neutral pH chemistry flux provides the best ionic cleanliness of any organic water- soluble flux available to the electronics industry.