All Products

Kester Solder 24-6337-9710

Kester Solder - 24-6337-9710 - Solder Wire; RMA based flux; Sn63Pb37; .031 dia; core 3.3%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

Kester Solder Solder Wire; RMA based flux; Sn63Pb37; .031 dia; core 3.3%; 1 lb
Mfr. Part#:

Allied Stock#: 70177949
View More from Kester Solder >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$27.52 (Each)

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alloy: Sn63Pb37
Diameter, Outer: 0.031"
For Use With: For use in the electronic industry where difficult assemblies are to be soldered
Weight: 1 lb.


Mildly Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Conforms to Type RMA of Fed Spec QQ-SS-571 and is on the qualified products list. "285" has high mobility and fast spreading action.
Kester 285 mildly activated rosin flux is classified as Type ROL0 flux under IPC ANSI/J-STD-004 joint industry standard. This flux was formerly classified as type RMA per MIL-F-14256. Kester in.285in. consists of high quality, purified rosin to which a sy