All Products

Kester Solder 24-6337-0010

Kester Solder - 24-6337-0010 - Solder Wire; highly active RA flux; Sn63Pb37; .02 dia; core 3.3%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

Kester Solder Solder Wire; highly active RA flux; Sn63Pb37; .02 dia; core 3.3%; 1 lb
Mfr. Part#:

Allied Stock#: 70177927
View More from Kester Solder >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$35.16 (Each)

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alloy: Sn63Pb37
Diameter, Outer: 0.020"
For Use With: Flux-Cored Solder Wire
Weight: 1 lb.


Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.
Kester 44 rosin flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the in.instant-actionin. wetting behavior. The high mobility and fast-spreading action of