Kester Solder 24-6040-0066
Wire, Solder, Sn60Pb40, 0.093 in., Flux-Cored Solder Wire, 1 lbs.
Mfr. Part #: 24-6040-0066 / RS Stock #: 70177926
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alloy
Sn60Pb40
For Use With
Flux-Cored Solder Wire
Outer Diameter
0.0930 in
Series
24 Series
Weight
1 lbs
Overview
Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight
Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.
Kester 44 rosin flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the in.instant-actionin. wetting behavior. The high mobility and fast-spreading action of
The high mobility and fast-spreading action of this flux results in more reliable production line soldering.
Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.
Kester 44 rosin flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the in.instant-actionin. wetting behavior. The high mobility and fast-spreading action of
The high mobility and fast-spreading action of this flux results in more reliable production line soldering.