KEMET T591D337M006ATE080
330uF Solid Electrolytic Tantalum Electrolytic Cap,6.3V dc +/-20%,T591 Series
Mfr. Part #: T591D337M006ATE080 / RS Stock #: 70618408
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.90745
1000
$0.74428
2000
$0.59136
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Code
D
Case Size
7343
Element Material
Tantalum
ESR
80 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
6.3 VDC
Overview
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591 High Performance Automotive Grade Polymer Electrolytic delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades render this the first KO-CAP capable of stable performance after 500 hours at 85°C/85% RH/VR. The T591 is manufactured in a ISO TS 16949 certified plant. Parts are available with PPAP/PSW and change control.
Features:
Ultra-Low ESR
Qualification Package Based on AEC-Q200
High Reliability Up to 500 Hours with 85°C/85% RH Load
TS 16949 Certified Plant
Meets or Exceeds EIA Standard 535BAAC
Features: