Location: 
All Products

KEMET T491B226K010AT

KEMET - T491B226K010AT - Capacitor; Tantalum SMT; 22uF 10V 10%; TR View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Tantalum SMT; 22uF 10V 10%; TR
Mfr. Part#:
T491B226K010AT

Allied Stock#: 70097147

 RoHS Compliant Part

 

Resources

View T491B226K010AT Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.142 (Each)
2000$0.142
4000$0.133
8000$0.124
12000$0.122
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: T491 Series
Capacitance: 22 μF
Case Code: B
Case Size: 1411 (3528 mm)
Dimensions: 0.138" x 0.11" x 0.075" (3.5 x 2.8 x 1.9mm) LxWxH
ESR: 2.4 Ohm
Material, Element: Tantalum
Mounting Type: PCB
Packaging: Tape & Reel
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 10 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 μF, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 2.5 VDC to 50 VDC