KEMET T491B226K006AT
22uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-10%, T491 Series
Mfr. Part #: T491B226K006AT / RS Stock #: 70097146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.16161
4000
$0.15477
8000
$0.14341
12000
$0.13914
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
B
Case Size
1411 ; 3528
Element Material
Tantalum
ESR
3.5 Ohms
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
10% %
Voltage Rating
6.3 VDC
Overview
Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 ?F, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.
Capacitance Range: 0.1 ?F to 1000 ?F
Voltage Range: 2.5 VDC to 50 VDC