KEMET T356J336K025AT
Capacitor;Tantalum;Cap 33.0uF;Tol 10%;Radial;Vol-Rtg 25V
Mfr. Part #: T356J336K025AT / RS Stock #: 70095361
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.69
200
$3.61
500
$3.50
1000
$3.35
2500
$3.14
5000
$2.87
10000
$2.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Case Code
J
Configuration
Radial
Element Material
Tantalum
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
25 VDC
Overview
Capacitance Range: 0.1 - 680mF Voltage Range: 3 - 50V Tolerance: +/-20/37;, +/-10/37;, +/-5/37; Case Size: A, B, C, D, E, F, G, H, J, K, L and M Lead Spacing: A-M Case Size - .2 Lead space / stand off The Kemet 'UltraDip II' Radial Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing withinj+/-0.015inch. This series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life test.