Location: 
All Products

KEMET T350E475K035AT

KEMET - T350E475K035AT - Capacitor; Tantalum; Cap 4.70uF; Tol 10%; Radial; Vol-Rtg 35V View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Tantalum; Cap 4.70uF; Tol 10%; Radial; Vol-Rtg 35V
Mfr. Part#:
T350E475K035AT

Allied Stock#: 70095322

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$1.31 (Each)
1$1.307
25$0.980
100$0.784
250$0.713
500$0.654
1000$0.603
2500$0.560
Availability

1882 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T350 - UltraDip II Series
Capacitance: 4.7 μF
Case Code: E
Configuration: Radial
Material, Element: Tantalum
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 35 VDC

Overview

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.
The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. ‘UltraDip II’ capacitors utilize the same sophisticated materials and processes which have advanced KEMET Electronics Corporation to the leadership position in solid tantalum capacitors.
The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.
Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wear out mechanism) during life tests.
The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.