KEMET PHE850EA4100MA06R17
PHE850 1nF Polypropylene Film Capacitor 1250 V dc, 300 V ac +/-20%
Mfr. Part #: PHE850EA4100MA06R17 / RS Stock #: 70395749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.19944
Product Specifications
Overview
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains