KEMET P410CP683M300AH101
Cap Film P410 RC X1 300V 68nF R100
Mfr. Part #: P410CP683M300AH101 / RS Stock #: 70728806
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.72
10
$1.686
25
$1.634
50
$1.565
125
$1.462
250
$1.342
500
$1.204
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Paper Metallized
Series
P410 Series
Overview
P410 Series Metallised Paper Capacitors
The P410 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0. Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation Applications include worldwide use in contact protection, contact interference suppression and transient suppression
The P410 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0. Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation Applications include worldwide use in contact protection, contact interference suppression and transient suppression