KEMET EXV336M035A9GAA
ALU Electrolytic, SMD, EXV, +105oC, 35VDC, 6.3uF, 6.3 x 5.4
Mfr. Part #: EXV336M035A9GAA / RS Stock #: 70971483
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20000
$0.1486
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Current Rating
196 mA ; 392 Amp ; 280 Amp
Element Material
Aluminum Electrolytic
ESR
520 mOhms
Surge Voltage
44 VDC
Tolerance
20% %
Voltage Rating
35 VDC
Overview
KEMET's EXV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Features:
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)
Features:
Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)