KEMET EE2-3TNU-L
Relay,E-Mech,Latching,DPDT,Ctrl-V 3DC,2A,250VAC,PCB Mount,SMD,EC2/EE2 Series
Mfr. Part #: EE2-3TNU-L / RS Stock #: 70302409
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$3.05
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
USREE2030TNU0L
Coil Voltage
3 VDC
Contact Form
DPDT
Contact Voltage Rating
250 VAC
Control Voltage
3 V
Current Rating
2 A
Function
Latching
Mounting Type
Surface Mount
Number of Pins
10
Primary Type
Signal Relays
Relay Type
Electromechanical
Special Features
Dual Coil Latching
Termination
PCB
Voltage Rating
250 V
Overview
The KEMET EC2/EE2 miniature signal relays offer a compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.
Low power consumption (less than 200 mW)
Compact and lightweight
Low magnetic interference
Tube or embossed tape and reel packaging
UL recognized (E73266) and CSA certified (LR46266)
Surface mount and through-hole options
High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts