Location: 
All Products

KEMET EDH228M025A9TAA

KEMET - EDH228M025A9TAA - ALU Electrolytic,  SMD,  EDH,  +105°C,  25VDC,  16µF,  16 x 16.5 View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET ALU Electrolytic, SMD, EDH, +105°C, 25VDC, 16µF, 16 x 16.5
Mfr. Part#:
EDH228M025A9TAA

Allied Stock#: 70970920

 RoHS Compliant Part

 

Resources

View EDH228M025A9TAA Datasheet Datasheet

View More from KEMET >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1000$1.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 125

Specifications

Brand/Series: EDH Series
Capacitance: 2200 uF
Current Rating: 900 mAmps (120Hz 105C)
Material, Element: Aluminum Electrolytic
Tolerance: 20%
Voltage Rating: 25 VDC, 32 VDC

Overview

KEMET's EDH Series
Features:
  • Surface mount lead terminals
  • Low profile vertical chip
  • 105°C/2,000 hours

    Applications:
    Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).