KEMET EDH227M016A9MAA
ALU Electrolytic, SMD, EDH, +105oC, 16VDC, 8uF, 8 x 10.2
Mfr. Part #: EDH227M016A9MAA / RS Stock #: 70971364
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7000
$0.14843
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Current Rating
150 mA
Element Material
Aluminum Electrolytic
Surge Voltage
20 VDC
Tolerance
20% %
Voltage Rating
16 VDC
Overview
- KEMET's EDH Series of aluminum electrolytic surface mount capacitors are designed for high density printed circuit boards.
-Features:
Surface mount lead terminals
Low profile vertical chip
105?C/2,000 hours
- Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).
-Features:
- Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).