KEMET EDH108M035A9TAA
ALU Electrolytic, SMD, EDH, +105oC, 35VDC, 16uF, 16 x 16.5
Mfr. Part #: EDH108M035A9TAA / RS Stock #: 70970858
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.99
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Current Rating
800 mA
Element Material
Aluminum Electrolytic
Surge Voltage
44 VDC
Tolerance
20% %
Voltage Rating
35 VDC
Overview
- KEMET's EDH Series of aluminum electrolytic surface mount capacitors are designed for high density printed circuit boards.
-Features:
Surface mount lead terminals
Low profile vertical chip
105?C/2,000 hours
- Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).
-Features:
- Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).