Location: 
All Products

KEMET CBR06C330JAGAC

KEMET - CBR06C330JAGAC - 0603 C, CBR 33pF Ceramic Multilayer Capacitor, 250V dc, +125C, C0G Dielectric, +/-5%
Image may be a representation.
See specs for product details.

KEMET 0603 C, CBR 33pF Ceramic Multilayer Capacitor, 250V dc, +125C, C0G Dielectric, +/-5%
Mfr. Part#:
CBR06C330JAGAC

Allied Stock#: 70395362

 RoHS Compliant Part

 

Resources

View CBR06C330JAGAC Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.078 (Each)
1000$0.078
4000$0.073
8000$0.066
16000$0.063
Availability

0 can ship immediately.

2700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 100

Specifications

Brand/Series: CBR Series
Capacitance: 33 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: C0G
Dimensions: 0.063" x 0.031" x 0.031" (1.6 x 0.8 x 0.8mm) LxWxH
Material, Element: Ceramic
Mounting Type: PCB
Special Features: RF Microwave
Termination: SMD
Tolerance: -5, +5 %
Voltage Rating: 250 VDC

Overview

KEMET's CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (High Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.