Location: 
All Products

KEMET C4CAYUD3100AA1J

KEMET - C4CAYUD3100AA1J - C4C 100nF Polypropylene Film Capacitor 3000 V dc +/-5%,  Through Hole 27mm
Image may be a representation.
See specs for product details.

KEMET C4C 100nF Polypropylene Film Capacitor 3000 V dc +/-5%, Through Hole 27mm
Mfr. Part#:
C4CAYUD3100AA1J

Allied Stock#: 70415548

 RoHS Compliant Part

 

Resources

View C4CAYUD3100AA1J Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.53 (Each)
10$9.530
50$7.410
100$6.010
250$5.320
Availability

0 can ship immediately.

78 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Termination: Axial Leads

Overview

C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications. These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.