Location: 
All Products

KEMET C4CAWUD3470AA1J

KEMET - C4CAWUD3470AA1J - C4C 470nF Polypropylene Film Capacitor 2000 V dc +/-5%,  Through Hole 33.5mm
Image may be a representation.
See specs for product details.

KEMET C4C 470nF Polypropylene Film Capacitor 2000 V dc +/-5%, Through Hole 33.5mm
Mfr. Part#:
C4CAWUD3470AA1J

Allied Stock#: 70415541

 RoHS Compliant Part

 

Resources

View C4CAWUD3470AA1J Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.11 (Each)
10$11.110
50$8.650
100$7.010
250$6.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Termination: Axial Leads

Overview

C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications. These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.