Location: 
All Products

KEMET C410C104Z5U5TA

KEMET - C410C104Z5U5TA - Capacitor; Ceramic; Cap 0.1 uF; Tol -20%;  +80%; Vol-Rtg 50 VDC; Axial; Z5U View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 0.1 uF; Tol -20%; +80%; Vol-Rtg 50 VDC; Axial; Z5U
Mfr. Part#:
C410C104Z5U5TA

Allied Stock#: 70096283
 

Resources

View C410C104Z5U5TA Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.053 (Each)
300$0.053
Availability

1800 can ship immediately.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 300

Specifications

Brand/Series: Aximax 400 Series
Configuration: Axial
Dielectric Characteristic: Z5U
Material, Element: Ceramic
Mounting Type: PCB
Termination: Through-hole

Overview

Kemet Multi-layer Ceramic Capacitors C410 Series
Kemet's C410 series of ceramic capacitors are available in a variety of sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. However, the basic capacitor element is similar for all styles. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I: C0G with a temperature coefficient of 0 ± 30 ppm per °C over an operating temperature range of - 55°C + 125°C (Also known as NP0). Class II: X7R with a maximum capacitance change of ± 15% over an operating temperature range of - 55°C + 125°C. Class III: Z5U with a maximum capacitance change of + 22% - 56% over an operating temperature range of + 10°C + 85°C