Location: 
All Products

KEMET C315C104M5U5TA

KEMET - C315C104M5U5TA - Capacitor; Ceramic; Cap .100uF; Tol 20%; Radial; Vol-Rtg 50V View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap .100uF; Tol 20%; Radial; Vol-Rtg 50V
Mfr. Part#:
C315C104M5U5TA

Allied Stock#: 70095201

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.143 (Each)
1$0.143
25$0.119
100$0.090
250$0.072
500$0.065
1000$0.060
2500$0.055
Availability

9539 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Golden Max Series
Capacitance: 0.1 μF
Configuration: Radial
Dielectric Characteristic: Z5U
Material, Element: Ceramic
Mounting Type: PCB
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview


  • Working Voltage:
    C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
    X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
    Z5U - 50, 100
  • Dielectric:
    C0G - 0± 30PPM / -55 C to + 125 C
    X7R - ± 15% from -55 C to + 125 C
    Z5U - ± 22% / - 56% from + 10 C to + 85 C
  • Tolerance:
    C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
    X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
    Z5U - ±20%, +80% / -20%
  • Lead Spacing: .100LS, .200LS & .400LS

    Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.