Location: 
All Products

KEMET C1812C224J5HACTU

KEMET - C1812C224J5HACTU - Capacitor;  Ceramic;  0.22uF;  Tol 5%;  SMT High Temp;  Vol-Rtg 50V;  Ultra Stable;  X8R View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; 0.22uF; Tol 5%; SMT High Temp; Vol-Rtg 50V; Ultra Stable; X8R
Mfr. Part#:
C1812C224J5HACTU

Allied Stock#: 70096643

 RoHS Compliant Part

 

Resources

View C1812C224J5HACTU Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1000$0.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: C Series
Capacitance: 0.22 μF
Case Size: 1812 (4532 mm)
Dielectric Characteristic: X8R
Dimensions: 0.177" x 0.126" (4.5 x 3.2mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Special Features: High Temperature
Termination: SMD
Tolerance: -5, +5 %
Voltage Rating: 50 VDC

Overview

KEMET's Ultra Stable X8R Dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra Stable X8R exhibits no capacitance loss and is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military and Aerospace.

Features:
  • Capacitance Range: 10 pf to 0.22 μF
  • Six Standard Package Options: EIA 0402, 0603, 0805, 1206, 1210, and 1812 Case Sizes
  • Voltage Rating: 25 V,50 V and 100 V
  • Tolerance: ±1%, ±2%, ±5%, ±10% and ±20%, capacitance shift limited to 15% from –55°C to +150°C.