KEMET C1210C475K3RACTU
1210 C 4.7uF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C1210C475K3RACTU / RS Stock #: 70395594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.20516
50
$0.1949
100
$0.18464
1000
$0.17439
2500
$0.16414
10000
$0.15388
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Element Material
Ceramic
Tolerance
10% %
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.