KEMET C1210C395K3PACTU
1210 C 3.9uF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X5R Dielec, +/-10%
Mfr. Part #: C1210C395K3PACTU / RS Stock #: 70095760
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.48945
4000
$0.3993
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3.9 uF
Capacitance Range
1 to 99 uF
Case Code
1210
Case Size
1210 ; 3225
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
10% %
Voltage Rating
25 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.