Location: 
All Products

KEMET C1206C476M8PACTU

KEMET - C1206C476M8PACTU - Capacitor; Ceramic; Cap 47uF; Tol+20%; SMT; Vol-Rtg 10V; X5R; TR View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 47uF; Tol+20%; SMT; Vol-Rtg 10V; X5R; TR
Mfr. Part#:
C1206C476M8PACTU

Allied Stock#: 70096931

 RoHS Compliant Part

 

Resources

View C1206C476M8PACTU Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.379 (Each)
2000$0.379
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Alternate Parts

Specifications

Brand/Series: C Series
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X5R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Tape & Reel
Termination: SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.